Part Details for BC05ZC684KZB9AA3 by Kyocera AVX Components
Overview of BC05ZC684KZB9AA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC05ZC684KZB9AA3
BC05ZC684KZB9AA3 CAD Models
BC05ZC684KZB9AA3 Part Data Attributes
|
BC05ZC684KZB9AA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC05ZC684KZB9AA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for BC05ZC684KZB9AA3
This table gives cross-reference parts and alternative options found for BC05ZC684KZB9AA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC05ZC684KZB9AA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC05ZC684KZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05ZC684KZB9AA3 vs BC05ZC684KZT6SA0 |
LD05ZC684KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05ZC684KZB9AA3 vs LD05ZC684KAX2A |
VJ0805Y684KXQTW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | BC05ZC684KZB9AA3 vs VJ0805Y684KXQTW1BC |
BC05ZC684KZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05ZC684KZB9AA3 vs BC05ZC684KZT6AA3 |
BC05ZC684KZT6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05ZC684KZB9AA3 vs BC05ZC684KZT6AA1 |
GMG21X7R684K10NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | BC05ZC684KZB9AA3 vs GMG21X7R684K10NT-10 |
BC05ZC684KZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05ZC684KZB9AA3 vs BC05ZC684KZT6SA1 |
BC05ZC684KZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05ZC684KZB9AA3 vs BC05ZC684KZB6SA1 |
BC05ZC684KZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05ZC684KZB9AA3 vs BC05ZC684KZT1SA0 |
AU05ZC684KA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05ZC684KZB9AA3 vs AU05ZC684KA79A |