Part Details for BC05YC154FZJ6AA1 by Kyocera AVX Components
Overview of BC05YC154FZJ6AA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC05YC154FZJ6AA1
BC05YC154FZJ6AA1 CAD Models
BC05YC154FZJ6AA1 Part Data Attributes
|
BC05YC154FZJ6AA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC05YC154FZJ6AA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for BC05YC154FZJ6AA1
This table gives cross-reference parts and alternative options found for BC05YC154FZJ6AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC05YC154FZJ6AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X7R154F16VNG2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Presidio Components Inc | BC05YC154FZJ6AA1 vs 0805X7R154F16VNG2 |
BC05YC154FZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05YC154FZJ6AA1 vs BC05YC154FZT1AA3 |
0805X7R154F16VNG5 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Presidio Components Inc | BC05YC154FZJ6AA1 vs 0805X7R154F16VNG5 |
BC05YC154FZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05YC154FZJ6AA1 vs BC05YC154FZT6AA0 |
BC05YC154FZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05YC154FZJ6AA1 vs BC05YC154FZT3AA3 |
0805F0160154FXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Knowles Capacitors | BC05YC154FZJ6AA1 vs 0805F0160154FXT |
BC05YC154FZB3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC05YC154FZJ6AA1 vs BC05YC154FZB3SA3 |
160R15W154FV6E | CAP,CERAMIC,150NF,16VDC,1% -TOL,1% +TOL,X7R TC CODE,-15,15% TC,-30,30PPM TC,0805 CASE | Johanson Dielectrics Inc | BC05YC154FZJ6AA1 vs 160R15W154FV6E |
0805X7R154F16VNG3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Presidio Components Inc | BC05YC154FZJ6AA1 vs 0805X7R154F16VNG3 |
0805X7R154F16VS1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | Presidio Components Inc | BC05YC154FZJ6AA1 vs 0805X7R154F16VS1 |