Datasheets
BC055A2R2CZB9AA2 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP

Part Details for BC055A2R2CZB9AA2 by Kyocera AVX Components

Overview of BC055A2R2CZB9AA2 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC055A2R2CZB9AA2

BC055A2R2CZB9AA2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC055A2R2CZB9AA2 Part Data Attributes

BC055A2R2CZB9AA2 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
BC055A2R2CZB9AA2 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
JESD-609 Code e0
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 11.3636%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 11.3636%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for BC055A2R2CZB9AA2

This table gives cross-reference parts and alternative options found for BC055A2R2CZB9AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC055A2R2CZB9AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BC055A2R2CZT9AA0 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP BC055A2R2CZB9AA2 vs BC055A2R2CZT9AA0
BC055A2R2CZJ3AA2 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP BC055A2R2CZB9AA2 vs BC055A2R2CZJ3AA2
BC055A2R2CZB9AA3 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP BC055A2R2CZB9AA2 vs BC055A2R2CZB9AA3
08055A2R2CAT9A Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP BC055A2R2CZB9AA2 vs 08055A2R2CAT9A
BC055A2R2CZT6AA1 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP BC055A2R2CZB9AA2 vs BC055A2R2CZT6AA1
BC055A2R2CZJ6SA1 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP BC055A2R2CZB9AA2 vs BC055A2R2CZJ6SA1
BC055A2R2CZJ9SA0 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP BC055A2R2CZB9AA2 vs BC055A2R2CZJ9SA0
BC055A2R2CZB1SA3 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP BC055A2R2CZB9AA2 vs BC055A2R2CZB1SA3
BC055A2R2CZJ3AA1 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP BC055A2R2CZB9AA2 vs BC055A2R2CZJ3AA1
BC055A2R2CZJ1SA3 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0805, CHIP BC055A2R2CZB9AA2 vs BC055A2R2CZJ1SA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC055A2R2CZB9AA2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC055A2R2CZB9AA2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BC055A2R2CZB9AA2 would you like to use for your alert(s)?
  • Please alert me when BC055A2R2CZB9AA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC055A2R2CZB9AA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC055A2R2CZB9AA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC055A2R2CZB9AA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC055A2R2CZB9AA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC055A2R2CZB9AA2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: