Part Details for BC055A100DZB3SA3 by Kyocera AVX Components
Overview of BC055A100DZB3SA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC055A100DZB3SA3
BC055A100DZB3SA3 CAD Models
BC055A100DZB3SA3 Part Data Attributes
|
BC055A100DZB3SA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC055A100DZB3SA3
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for BC055A100DZB3SA3
This table gives cross-reference parts and alternative options found for BC055A100DZB3SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC055A100DZB3SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC055A100DZB3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC055A100DZB3SA3 vs BC055A100DZB3AA3 |
BC055A100DZT1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC055A100DZB3SA3 vs BC055A100DZT1AA2 |
BC055A100DZB9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC055A100DZB3SA3 vs BC055A100DZB9AA2 |
BC055A100DZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC055A100DZB3SA3 vs BC055A100DZJ3AA2 |
08055A100JA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | BC055A100DZB3SA3 vs 08055A100JA72A |
BC055A100DZB3SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | BC055A100DZB3SA3 vs BC055A100DZB3SA1 |
BC055A100DZJ1SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | BC055A100DZB3SA3 vs BC055A100DZJ1SA0 |
BC055A100DZB1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC055A100DZB3SA3 vs BC055A100DZB1AA3 |
BC055A100DZB1AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | BC055A100DZB3SA3 vs BC055A100DZB1AA1 |
CBR08C100J5GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | BC055A100DZB3SA3 vs CBR08C100J5GAC |