Part Details for BC053C684JZT6AA2 by Kyocera AVX Components
Overview of BC053C684JZT6AA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC053C684JZT6AA2
BC053C684JZT6AA2 CAD Models
BC053C684JZT6AA2 Part Data Attributes
|
BC053C684JZT6AA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC053C684JZT6AA2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for BC053C684JZT6AA2
This table gives cross-reference parts and alternative options found for BC053C684JZT6AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC053C684JZT6AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC053C684JZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053C684JZT6AA2 vs BC053C684JZT6SA0 |
BC053C684JZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053C684JZT6AA2 vs BC053C684JZT9AA2 |
BC053C684JZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053C684JZT6AA2 vs BC053C684JZB6SA0 |
AU053C684JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053C684JZT6AA2 vs AU053C684JAG2A |
BC053C684JZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053C684JZT6AA2 vs BC053C684JZT1SA1 |
BC053C684JZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053C684JZT6AA2 vs BC053C684JZB3SA0 |
08053C684J4U2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053C684JZT6AA2 vs 08053C684J4U2A |
BC053C684JZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053C684JZT6AA2 vs BC053C684JZB9SA1 |
BC053C684JZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053C684JZT6AA2 vs BC053C684JZJ3AA0 |
CMC-025/684JX0805T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 0805, | Tecate Group | BC053C684JZT6AA2 vs CMC-025/684JX0805T13 |