BC053A8R2BZT3AA2
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP

Overview of BC053A8R2BZT3AA2 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BC053A8R2BZT3AA2 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC053A8R2BZT3AA2 by Kyocera AVX Components

BC053A8R2BZT3AA2
Kyocera AVX Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.94 mm
JESD-609 Code
e3
Length
2.01 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.2195%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed, 13 Inch
Positive Tolerance
1.2195%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. BC053A8R2BZT3AA2
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for BC053A8R2BZT3AA2

This table gives cross-reference parts and alternative options found for BC053A8R2BZT3AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC053A8R2BZT3AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC053A8R2BZJ6SA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC053A8R2BZT3AA2 vs BC053A8R2BZJ6SA0
BC053A8R2BZJ9AA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC053A8R2BZT3AA2 vs BC053A8R2BZJ9AA2
BC053A8R2BZT3SA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC053A8R2BZT3AA2 vs BC053A8R2BZT3SA0
AU053A8R2BA74A Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0805, Kyocera AVX Components BC053A8R2BZT3AA2 vs AU053A8R2BA74A
BC053A8R2BZB1AA1 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC053A8R2BZT3AA2 vs BC053A8R2BZB1AA1
BC053A8R2BZB6AA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC053A8R2BZT3AA2 vs BC053A8R2BZB6AA2
BC053A8R2BZJ6SA1 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC053A8R2BZT3AA2 vs BC053A8R2BZJ6SA1
BC053A8R2BZJ6AA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC053A8R2BZT3AA2 vs BC053A8R2BZJ6AA3
BC053A8R2BZB9AA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC053A8R2BZT3AA2 vs BC053A8R2BZB9AA3
BC053A8R2BZB1SA1 Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC053A8R2BZT3AA2 vs BC053A8R2BZB1SA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC053A8R2BZT3AA2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC053A8R2BZT3AA2 by Kyocera AVX Components

  • Please alert me when BC053A8R2BZT3AA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC053A8R2BZT3AA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC053A8R2BZT3AA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC053A8R2BZT3AA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC053A8R2BZT3AA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC053A8R2BZT3AA2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: