Part Details for BC053A1R5DZT1SA3 by Kyocera AVX Components
Overview of BC053A1R5DZT1SA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC053A1R5DZT1SA3
BC053A1R5DZT1SA3 CAD Models
BC053A1R5DZT1SA3 Part Data Attributes
|
BC053A1R5DZT1SA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC053A1R5DZT1SA3
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for BC053A1R5DZT1SA3
This table gives cross-reference parts and alternative options found for BC053A1R5DZT1SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC053A1R5DZT1SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC053A1R5DZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5DZT1SA3 vs BC053A1R5DZT6AA0 |
08053A1R5DA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5DZT1SA3 vs 08053A1R5DA72A |
AU053A1R5DAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Kyocera AVX Components | BC053A1R5DZT1SA3 vs AU053A1R5DAG2A |
BC053A1R5DZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5DZT1SA3 vs BC053A1R5DZJ9AA1 |
08053A1R5DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5DZT1SA3 vs 08053A1R5DAT9A |
BC053A1R5DZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5DZT1SA3 vs BC053A1R5DZJ6AA1 |
AU053A1R5DA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Kyocera AVX Components | BC053A1R5DZT1SA3 vs AU053A1R5DA72A |
BC053A1R5DZT9SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC053A1R5DZT1SA3 vs BC053A1R5DZT9SA2 |
BC053A1R5DZB9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC053A1R5DZT1SA3 vs BC053A1R5DZB9AA3 |
BC053A1R5DZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5DZT1SA3 vs BC053A1R5DZB1SA1 |