Part Details for BC053A1R5BZT6SA3 by Kyocera AVX Components
Overview of BC053A1R5BZT6SA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC053A1R5BZT6SA3
BC053A1R5BZT6SA3 CAD Models
BC053A1R5BZT6SA3 Part Data Attributes
|
BC053A1R5BZT6SA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC053A1R5BZT6SA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for BC053A1R5BZT6SA3
This table gives cross-reference parts and alternative options found for BC053A1R5BZT6SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC053A1R5BZT6SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC053A1R5BZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5BZT6SA3 vs BC053A1R5BZJ9SA2 |
LD053A1R5BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5BZT6SA3 vs LD053A1R5BAX4A |
BC053A1R5BZB1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5BZT6SA3 vs BC053A1R5BZB1SA1 |
BC053A1R5BZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5BZT6SA3 vs BC053A1R5BZJ6SA2 |
BC053A1R5BZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5BZT6SA3 vs BC053A1R5BZT9SA3 |
BC053A1R5BZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5BZT6SA3 vs BC053A1R5BZJ6AA2 |
BC053A1R5BZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5BZT6SA3 vs BC053A1R5BZB6AA0 |
08053A1R5BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5BZT6SA3 vs 08053A1R5BAT9A |
08053A1R5BA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5BZT6SA3 vs 08053A1R5BA72A |
BC053A1R5BZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC053A1R5BZT6SA3 vs BC053A1R5BZB9SA3 |