Datasheets
BC051C562MZB6SA2 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP

Part Details for BC051C562MZB6SA2 by Kyocera AVX Components

Overview of BC051C562MZB6SA2 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC051C562MZB6SA2

BC051C562MZB6SA2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC051C562MZB6SA2 Part Data Attributes

BC051C562MZB6SA2 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
BC051C562MZB6SA2 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.94 mm
JESD-609 Code e0
Length 2.01 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for BC051C562MZB6SA2

This table gives cross-reference parts and alternative options found for BC051C562MZB6SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC051C562MZB6SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC051C562MZB3AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC051C562MZB6SA2 vs BC051C562MZB3AA2
C0805F562M1RAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP KEMET Corporation BC051C562MZB6SA2 vs C0805F562M1RAL
C0805F562M1RACTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation BC051C562MZB6SA2 vs C0805F562M1RACTM
GMG21X7R562M100NT-15 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP Cal-Chip Electronics BC051C562MZB6SA2 vs GMG21X7R562M100NT-15
BC051C562MZJ6AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC051C562MZB6SA2 vs BC051C562MZJ6AA2
BC051C562MZJ1SA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC051C562MZB6SA2 vs BC051C562MZJ1SA1
GRM219R72A562MD01J CERAMIC, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd BC051C562MZB6SA2 vs GRM219R72A562MD01J
BC051C562MZT3SA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC051C562MZB6SA2 vs BC051C562MZT3SA2
BC051C562MZT6SA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP Kyocera AVX Components BC051C562MZB6SA2 vs BC051C562MZT6SA2
C2012X7R562MHCS Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, Darfon Corporation BC051C562MZB6SA2 vs C2012X7R562MHCS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC051C562MZB6SA2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC051C562MZB6SA2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BC051C562MZB6SA2 would you like to use for your alert(s)?
  • Please alert me when BC051C562MZB6SA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC051C562MZB6SA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC051C562MZB6SA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC051C562MZB6SA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC051C562MZB6SA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC051C562MZB6SA2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: