Part Details for BC051A100DZJ9SA2 by Kyocera AVX Components
Overview of BC051A100DZJ9SA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC051A100DZJ9SA2
BC051A100DZJ9SA2 CAD Models
BC051A100DZJ9SA2 Part Data Attributes
|
BC051A100DZJ9SA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC051A100DZJ9SA2
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for BC051A100DZJ9SA2
This table gives cross-reference parts and alternative options found for BC051A100DZJ9SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC051A100DZJ9SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC051A100DZT3SA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC051A100DZJ9SA2 vs BC051A100DZT3SA3 |
BC051A100DZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC051A100DZJ9SA2 vs BC051A100DZJ9AA0 |
LD051A100JAB4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC051A100DZJ9SA2 vs LD051A100JAB4A |
BC051A100DZB3AA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC051A100DZJ9SA2 vs BC051A100DZB3AA2 |
08051A100JA14A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, | Kyocera AVX Components | BC051A100DZJ9SA2 vs 08051A100JA14A |
BC051A100DZT9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC051A100DZJ9SA2 vs BC051A100DZT9AA3 |
BC051A100DZJ6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC051A100DZJ9SA2 vs BC051A100DZJ6AA0 |
BC051A100DZB9SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC051A100DZJ9SA2 vs BC051A100DZB9SA2 |
BC051A100DZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | BC051A100DZJ9SA2 vs BC051A100DZT9AA1 |
C0805HQN101-100JNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | BC051A100DZJ9SA2 vs C0805HQN101-100JNE |