BC040-78C-R-0190-0190-0450-L-E
Global Connector Technology
Description: Board Stacking Connector,

Overview of BC040-78C-R-0190-0190-0450-L-E by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
HP1-0190LB Coilcraft Inc General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP1-0190LD Coilcraft Inc General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP1-0190L Coilcraft Inc Hexa-Path configurable magnetics, high current, SMT, RoHS

CAD Models for BC040-78C-R-0190-0190-0450-L-E by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC040-78C-R-0190-0190-0450-L-E by Global Connector Technology

BC040-78C-R-0190-0190-0450-L-E
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1 mm
Termination Type
SOLDER
Total Number of Contacts
78
UL Flammability Code
94V-0
Want to compare parts?
  1. BC040-78C-R-0190-0190-0450-L-E
    Global Connector Technology
    Board Stacking Connector,
    VS

Alternate Parts for BC040-78C-R-0190-0190-0450-L-E

This table gives cross-reference parts and alternative options found for BC040-78C-R-0190-0190-0450-L-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC040-78C-R-0190-0190-0450-L-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC040-78C-R-0190-0190-0450-L-G Board Stacking Connector, Global Connector Technology BC040-78C-R-0190-0190-0450-L-E vs BC040-78C-R-0190-0190-0450-L-G
BC040-78A-R-0190-0190-0450-L-G Board Stacking Connector, Global Connector Technology BC040-78C-R-0190-0190-0450-L-E vs BC040-78A-R-0190-0190-0450-L-G
Part Number Description Manufacturer Compare
BC040-78C-R-0190-0190-0450-L-G Board Stacking Connector, Global Connector Technology BC040-78C-R-0190-0190-0450-L-E vs BC040-78C-R-0190-0190-0450-L-G
BC040-78A-R-0190-0190-0450-L-G Board Stacking Connector, Global Connector Technology BC040-78C-R-0190-0190-0450-L-E vs BC040-78A-R-0190-0190-0450-L-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC040-78C-R-0190-0190-0450-L-E by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC040-78C-R-0190-0190-045... by Global Connector Technology

Select Manufacturer
Which Manufacturer of BC040-78C-R-0190-0190-045... would you like to use for your alert(s)?
  • Please alert me when BC040-78C-R-0190-0190-045... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC040-78C-R-0190-0190-045... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC040-78C-R-0190-0190-045... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC040-78C-R-0190-0190-045... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC040-78C-R-0190-0190-045....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC040-78C-R-0190-0190-0450-L-E by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: