Part Details for BC040-32A-R-0250-0250-0255-L-E by Global Connector Technology
Overview of BC040-32A-R-0250-0250-0255-L-E by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Part Details for BC040-32A-R-0250-0250-0255-L-E
BC040-32A-R-0250-0250-0255-L-E CAD Models
BC040-32A-R-0250-0250-0255-L-E Part Data Attributes
|
BC040-32A-R-0250-0250-0255-L-E
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BC040-32A-R-0250-0250-0255-L-E
Global Connector Technology
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BC040-32A-R-0250-0250-0255-L-E
This table gives cross-reference parts and alternative options found for BC040-32A-R-0250-0250-0255-L-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC040-32A-R-0250-0250-0255-L-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC040-32A-R-0250-0250-0255-L-D | Board Stacking Connector, | Global Connector Technology | BC040-32A-R-0250-0250-0255-L-E vs BC040-32A-R-0250-0250-0255-L-D |
BC040-32A-R-0250-0250-0255-L-G | Board Stacking Connector, | Global Connector Technology | BC040-32A-R-0250-0250-0255-L-E vs BC040-32A-R-0250-0250-0255-L-G |
BC040-32C-R-0250-0250-0255-L-G | Board Stacking Connector, | Global Connector Technology | BC040-32A-R-0250-0250-0255-L-E vs BC040-32C-R-0250-0250-0255-L-G |