Part Details for BC03ZC822KZB1SA2 by Kyocera AVX Components
Overview of BC03ZC822KZB1SA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC03ZC822KZB1SA2
BC03ZC822KZB1SA2 CAD Models
BC03ZC822KZB1SA2 Part Data Attributes
|
BC03ZC822KZB1SA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC03ZC822KZB1SA2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC03ZC822KZB1SA2
This table gives cross-reference parts and alternative options found for BC03ZC822KZB1SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC03ZC822KZB1SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603ZC822KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Kyocera AVX Components | BC03ZC822KZB1SA2 vs 0603ZC822KAZ4A |
HR0603X7R822K10VNGDA | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | BC03ZC822KZB1SA2 vs HR0603X7R822K10VNGDA |
HR0603X7R822K10VP1A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | BC03ZC822KZB1SA2 vs HR0603X7R822K10VP1A |
0603X7R822K10VNT91A | CAP,CERAMIC,8.2NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | BC03ZC822KZB1SA2 vs 0603X7R822K10VNT91A |
BC03ZC822KZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC03ZC822KZB1SA2 vs BC03ZC822KZJ1AA2 |
0603ZC822KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 0603, | Kyocera AVX Components | BC03ZC822KZB1SA2 vs 0603ZC822KAZ9A |
0603ZC822KA79A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC03ZC822KZB1SA2 vs 0603ZC822KA79A |
BC03ZC822KZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC03ZC822KZB1SA2 vs BC03ZC822KZJ1SA2 |
VJ0603Y822KFQAI2L | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.0082 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | BC03ZC822KZB1SA2 vs VJ0603Y822KFQAI2L |
BC03ZC822KZJ1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC03ZC822KZB1SA2 vs BC03ZC822KZJ1SA0 |