Part Details for BC035C331GZB9AA0 by Kyocera AVX Components
Overview of BC035C331GZB9AA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC035C331GZB9AA0
BC035C331GZB9AA0 CAD Models
BC035C331GZB9AA0 Part Data Attributes
|
BC035C331GZB9AA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC035C331GZB9AA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC035C331GZB9AA0
This table gives cross-reference parts and alternative options found for BC035C331GZB9AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC035C331GZB9AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC035C331GZB6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C331GZB9AA0 vs BC035C331GZB6AA1 |
AU035C331GA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | Kyocera AVX Components | BC035C331GZB9AA0 vs AU035C331GA74A |
BC035C331GZB1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C331GZB9AA0 vs BC035C331GZB1SA2 |
BC035C331GZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C331GZB9AA0 vs BC035C331GZT9AA3 |
BC035C331GZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C331GZB9AA0 vs BC035C331GZJ9SA3 |
BC035C331GZT3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C331GZB9AA0 vs BC035C331GZT3SA0 |
BC035C331GZJ1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C331GZB9AA0 vs BC035C331GZJ1AA2 |
MQ035C331GGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C331GZB9AA0 vs MQ035C331GGJ6A |
BC035C331GZB9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C331GZB9AA0 vs BC035C331GZB9SA3 |
BC035C331GZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C331GZB9AA0 vs BC035C331GZT9AA0 |