Part Details for BC035C102MZB1AA2 by Kyocera AVX Components
Overview of BC035C102MZB1AA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC035C102MZB1AA2
BC035C102MZB1AA2 CAD Models
BC035C102MZB1AA2 Part Data Attributes
|
BC035C102MZB1AA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC035C102MZB1AA2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC035C102MZB1AA2
This table gives cross-reference parts and alternative options found for BC035C102MZB1AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC035C102MZB1AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP035C102MQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C102MZB1AA2 vs AP035C102MQT4A |
BC035C102MZB6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C102MZB1AA2 vs BC035C102MZB6AA2 |
0603B102M500PH-HK | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | BC035C102MZB1AA2 vs 0603B102M500PH-HK |
BC035C102MZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C102MZB1AA2 vs BC035C102MZT6AA3 |
0603C102M500KT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | BC035C102MZB1AA2 vs 0603C102M500KT |
06035C102MAZ2A | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±20%, X7R, 0603 (1608 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | BC035C102MZB1AA2 vs 06035C102MAZ2A |
0603X102M500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -25/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | BC035C102MZB1AA2 vs 0603X102M500NHT |
0603X102M500PHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -25/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | BC035C102MZB1AA2 vs 0603X102M500PHT |
BC035C102MZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C102MZB1AA2 vs BC035C102MZT9AA0 |
BC035C102MZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035C102MZB1AA2 vs BC035C102MZJ6AA2 |