Datasheets
BC035A2R2BZJ6SA2 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP

Part Details for BC035A2R2BZJ6SA2 by Kyocera AVX Components

Overview of BC035A2R2BZJ6SA2 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC035A2R2BZJ6SA2

BC035A2R2BZJ6SA2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC035A2R2BZJ6SA2 Part Data Attributes

BC035A2R2BZJ6SA2 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
BC035A2R2BZJ6SA2 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e0
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 4.5455%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 4.5455%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for BC035A2R2BZJ6SA2

This table gives cross-reference parts and alternative options found for BC035A2R2BZJ6SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC035A2R2BZJ6SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CE0603A-2R2-B050GTQ RCD Components Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, BC035A2R2BZJ6SA2 vs CE0603A-2R2-B050GTQ
C0603HQN500-2R2BG6P VENKEL LTD Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT BC035A2R2BZJ6SA2 vs C0603HQN500-2R2BG6P
CE0603A-2R2-B050GT RCD Components Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, BC035A2R2BZJ6SA2 vs CE0603A-2R2-B050GT
05002-2R2ABM Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, BC035A2R2BZJ6SA2 vs 05002-2R2ABM
0603N2R2B500YH-HK Knowles Capacitors Check for Price Ceramic Capacitor, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, BC035A2R2BZJ6SA2 vs 0603N2R2B500YH-HK
BC035A2R2BZT1SA3 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP BC035A2R2BZJ6SA2 vs BC035A2R2BZT1SA3
0603N2R2B500YT Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP BC035A2R2BZJ6SA2 vs 0603N2R2B500YT
BC035A2R2BZJ6AA0 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP BC035A2R2BZJ6SA2 vs BC035A2R2BZJ6AA0
0603N2R2B500V Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, BC035A2R2BZJ6SA2 vs 0603N2R2B500V
BC035A2R2BZT6SA3 Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP BC035A2R2BZJ6SA2 vs BC035A2R2BZT6SA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC035A2R2BZJ6SA2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC035A2R2BZJ6SA2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BC035A2R2BZJ6SA2 would you like to use for your alert(s)?
  • Please alert me when BC035A2R2BZJ6SA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC035A2R2BZJ6SA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC035A2R2BZJ6SA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC035A2R2BZJ6SA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC035A2R2BZJ6SA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC035A2R2BZJ6SA2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: