Part Details for BC035A271GZJ1SA1 by Kyocera AVX Components
Overview of BC035A271GZJ1SA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC035A271GZJ1SA1
BC035A271GZJ1SA1 CAD Models
BC035A271GZJ1SA1 Part Data Attributes
|
BC035A271GZJ1SA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC035A271GZJ1SA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC035A271GZJ1SA1
This table gives cross-reference parts and alternative options found for BC035A271GZJ1SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC035A271GZJ1SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A271GXAAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | Vishay Intertechnologies | BC035A271GZJ1SA1 vs VJ0603A271GXAAR2MP |
0603N271G500YHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | BC035A271GZJ1SA1 vs 0603N271G500YHT |
CE0603A-271-G050GBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | RCD Components Inc | BC035A271GZJ1SA1 vs CE0603A-271-G050GBS |
0603A271G5PT1.5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 0;-/+30% TC, 0.00027uF, 0603, | Mijo Technology | BC035A271GZJ1SA1 vs 0603A271G5PT1.5 |
0603N271G500PH-HS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | Knowles Capacitors | BC035A271GZJ1SA1 vs 0603N271G500PH-HS |
NMC-L0603NPO271G50TRPF | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.00027uF, 0603, | NIC Components Corp | BC035A271GZJ1SA1 vs NMC-L0603NPO271G50TRPF |
0603N271G500YHW-HS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | Knowles Capacitors | BC035A271GZJ1SA1 vs 0603N271G500YHW-HS |
0603N271G500DT | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | Knowles Capacitors | BC035A271GZJ1SA1 vs 0603N271G500DT |
CE0603A-271-G050GTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | RCD Components Inc | BC035A271GZJ1SA1 vs CE0603A-271-G050GTQ |
0603RN271G500PR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0603, | Knowles Capacitors | BC035A271GZJ1SA1 vs 0603RN271G500PR |