Part Details for BC035A1R2BZJ1SA1 by Kyocera AVX Components
Overview of BC035A1R2BZJ1SA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC035A1R2BZJ1SA1
BC035A1R2BZJ1SA1 CAD Models
BC035A1R2BZJ1SA1 Part Data Attributes
|
BC035A1R2BZJ1SA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC035A1R2BZJ1SA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC035A1R2BZJ1SA1
This table gives cross-reference parts and alternative options found for BC035A1R2BZJ1SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC035A1R2BZJ1SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10CG1R2B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | BC035A1R2BZJ1SA1 vs GMC10CG1R2B50NT |
BC035A1R2BZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A1R2BZJ1SA1 vs BC035A1R2BZT3AA1 |
BC035A1R2BZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A1R2BZJ1SA1 vs BC035A1R2BZJ3SA1 |
AU035A1R2BA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Kyocera AVX Components | BC035A1R2BZJ1SA1 vs AU035A1R2BA74A |
05002-1R2ABUH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Kyocera AVX Components | BC035A1R2BZJ1SA1 vs 05002-1R2ABUH |
BC035A1R2BZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A1R2BZJ1SA1 vs BC035A1R2BZT9AA1 |
BC035A1R2BZT9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A1R2BZJ1SA1 vs BC035A1R2BZT9SA3 |
BC035A1R2BZJ6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A1R2BZJ1SA1 vs BC035A1R2BZJ6AA2 |
0603N1R2B500YH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | BC035A1R2BZJ1SA1 vs 0603N1R2B500YH |
CE0603-1R2-B050GCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | RCD Components Inc | BC035A1R2BZJ1SA1 vs CE0603-1R2-B050GCS |