Part Details for BC035A0R5BZB9SA1 by Kyocera AVX Components
Overview of BC035A0R5BZB9SA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC035A0R5BZB9SA1
BC035A0R5BZB9SA1 CAD Models
BC035A0R5BZB9SA1 Part Data Attributes
|
BC035A0R5BZB9SA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC035A0R5BZB9SA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC035A0R5BZB9SA1
This table gives cross-reference parts and alternative options found for BC035A0R5BZB9SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC035A0R5BZB9SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ035A0R5BGB1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A0R5BZB9SA1 vs MQ035A0R5BGB1A |
BC035A0R5BZB9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A0R5BZB9SA1 vs BC035A0R5BZB9AA2 |
C0603HQN500-0R5BN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | BC035A0R5BZB9SA1 vs C0603HQN500-0R5BN6E |
MQ035A0R5BGB6A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A0R5BZB9SA1 vs MQ035A0R5BGB6A |
AU035A0R5BAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Kyocera AVX Components | BC035A0R5BZB9SA1 vs AU035A0R5BAG9A |
BC035A0R5BZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A0R5BZB9SA1 vs BC035A0R5BZJ3SA2 |
06035A0R5BAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | BC035A0R5BZB9SA1 vs 06035A0R5BAT2A |
05002-0R5ABML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Kyocera AVX Components | BC035A0R5BZB9SA1 vs 05002-0R5ABML |
BC035A0R5BZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A0R5BZB9SA1 vs BC035A0R5BZT9AA0 |
BC035A0R5BZT1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC035A0R5BZB9SA1 vs BC035A0R5BZT1AA1 |