Part Details for BC033C563MZB3AA0 by Kyocera AVX Components
Overview of BC033C563MZB3AA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC033C563MZB3AA0
BC033C563MZB3AA0 CAD Models
BC033C563MZB3AA0 Part Data Attributes
|
BC033C563MZB3AA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC033C563MZB3AA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC033C563MZB3AA0
This table gives cross-reference parts and alternative options found for BC033C563MZB3AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC033C563MZB3AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP033C563MQX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C563MZB3AA0 vs AP033C563MQX4A |
BC033C563MZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C563MZB3AA0 vs BC033C563MZB6SA3 |
AP033C563MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C563MZB3AA0 vs AP033C563MQT2A |
C0603X7R250-563MPB6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | VENKEL LTD | BC033C563MZB3AA0 vs C0603X7R250-563MPB6R |
06033C563MAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | BC033C563MZB3AA0 vs 06033C563MAZ2A |
BC033C563MZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C563MZB3AA0 vs BC033C563MZT1SA1 |
C0603X7R250-563MPB6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0603, | VENKEL LTD | BC033C563MZB3AA0 vs C0603X7R250-563MPB6P |
BC033C563MZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C563MZB3AA0 vs BC033C563MZJ9AA1 |
GMG10X7R563M25NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | BC033C563MZB3AA0 vs GMG10X7R563M25NT-15 |
BC033C563MZJ3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C563MZB3AA0 vs BC033C563MZJ3SA2 |