Part Details for BC033C562GZT6SA1 by Kyocera AVX Components
Overview of BC033C562GZT6SA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC033C562GZT6SA1
BC033C562GZT6SA1 CAD Models
BC033C562GZT6SA1 Part Data Attributes
|
BC033C562GZT6SA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC033C562GZT6SA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC033C562GZT6SA1
This table gives cross-reference parts and alternative options found for BC033C562GZT6SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC033C562GZT6SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033C562GZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C562GZT6SA1 vs BC033C562GZT1SA1 |
BC033C562GZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C562GZT6SA1 vs BC033C562GZJ3AA3 |
BC033C562GZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C562GZT6SA1 vs BC033C562GZJ1AA1 |
BC033C562GZB3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C562GZT6SA1 vs BC033C562GZB3SA1 |
BC033C562GZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C562GZT6SA1 vs BC033C562GZB3SA0 |
BC033C562GZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C562GZT6SA1 vs BC033C562GZJ6SA3 |
BC033C562GZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C562GZT6SA1 vs BC033C562GZB9AA1 |
BC033C562GZT1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C562GZT6SA1 vs BC033C562GZT1AA3 |
0603C562G3PT10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0603, | Mijo Technology | BC033C562GZT6SA1 vs 0603C562G3PT10 |
BC033C562GZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C562GZT6SA1 vs BC033C562GZB6AA3 |