Part Details for BC033C223JZJ3SA1 by Kyocera AVX Components
Overview of BC033C223JZJ3SA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC033C223JZJ3SA1
BC033C223JZJ3SA1 CAD Models
BC033C223JZJ3SA1 Part Data Attributes
|
BC033C223JZJ3SA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC033C223JZJ3SA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC033C223JZJ3SA1
This table gives cross-reference parts and alternative options found for BC033C223JZJ3SA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC033C223JZJ3SA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033C223JZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C223JZJ3SA1 vs BC033C223JZJ6SA0 |
0603RB223J250NT | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Knowles Capacitors | BC033C223JZJ3SA1 vs 0603RB223J250NT |
06033C223J4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | BC033C223JZJ3SA1 vs 06033C223J4Z4A |
BC033C223JZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C223JZJ3SA1 vs BC033C223JZJ9AA1 |
0603X7R223JE1ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | American Technical Ceramics Corp | BC033C223JZJ3SA1 vs 0603X7R223JE1ST |
C0603X223J025T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Holy Stone Enterprise Co Ltd | BC033C223JZJ3SA1 vs C0603X223J025T |
KGM15AR71E223JM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C223JZJ3SA1 vs KGM15AR71E223JM |
C0603X7R250-223JP6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | VENKEL LTD | BC033C223JZJ3SA1 vs C0603X7R250-223JP6R |
250R14W223JV6T | CAP,CERAMIC,22NF,25VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Johanson Dielectrics Inc | BC033C223JZJ3SA1 vs 250R14W223JV6T |
GMG10X7R223J25NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | BC033C223JZJ3SA1 vs GMG10X7R223J25NT-15 |