Part Details for BC033C122FZB9AA3 by Kyocera AVX Components
Overview of BC033C122FZB9AA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC033C122FZB9AA3
BC033C122FZB9AA3 CAD Models
BC033C122FZB9AA3 Part Data Attributes
|
BC033C122FZB9AA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC033C122FZB9AA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC033C122FZB9AA3
This table gives cross-reference parts and alternative options found for BC033C122FZB9AA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC033C122FZB9AA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD033C122FAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 0603, | Kyocera AVX Components | BC033C122FZB9AA3 vs LD033C122FAB7A |
BC033C122FZB9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C122FZB9AA3 vs BC033C122FZB9AA0 |
BC033C122FZB6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C122FZB9AA3 vs BC033C122FZB6SA1 |
BC033C122FZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C122FZB9AA3 vs BC033C122FZT3AA0 |
BC033C122FZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C122FZB9AA3 vs BC033C122FZJ3SA0 |
BC033C122FZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C122FZB9AA3 vs BC033C122FZB9SA2 |
BC033C122FZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C122FZB9AA3 vs BC033C122FZJ3AA1 |
BC033C122FZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C122FZB9AA3 vs BC033C122FZJ3SA3 |
BC033C122FZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C122FZB9AA3 vs BC033C122FZT1SA2 |
BC033C122FZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033C122FZB9AA3 vs BC033C122FZB3AA0 |