Part Details for BC033A8R2DZB3AA2 by Kyocera AVX Components
Overview of BC033A8R2DZB3AA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BC033A8R2DZB3AA2
BC033A8R2DZB3AA2 CAD Models
BC033A8R2DZB3AA2 Part Data Attributes
|
BC033A8R2DZB3AA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC033A8R2DZB3AA2
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC033A8R2DZB3AA2
This table gives cross-reference parts and alternative options found for BC033A8R2DZB3AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC033A8R2DZB3AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD033A8R2DAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A8R2DZB3AA2 vs LD033A8R2DAX2A |
0603RN8R2D250NT | Ceramic Capacitor, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | BC033A8R2DZB3AA2 vs 0603RN8R2D250NT |
06033A8R2DAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | BC033A8R2DZB3AA2 vs 06033A8R2DAT4A |
0603N8R2D250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | BC033A8R2DZB3AA2 vs 0603N8R2D250PT |
MQ033A8R2DGJ6A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A8R2DZB3AA2 vs MQ033A8R2DGJ6A |
MQ033A8R2DGB3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A8R2DZB3AA2 vs MQ033A8R2DGB3A |
0603N8R2D250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | BC033A8R2DZB3AA2 vs 0603N8R2D250NT |
0603RN8R2D250CT | Ceramic Capacitor, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | BC033A8R2DZB3AA2 vs 0603RN8R2D250CT |
0603N8R2D250VHW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | BC033A8R2DZB3AA2 vs 0603N8R2D250VHW |
BC033A8R2DZJ9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC033A8R2DZB3AA2 vs BC033A8R2DZJ9AA3 |