Part Details for BC033A561JZJ3SA0 by Kyocera AVX Components
Overview of BC033A561JZJ3SA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC033A561JZJ3SA0
BC033A561JZJ3SA0 CAD Models
BC033A561JZJ3SA0 Part Data Attributes
|
BC033A561JZJ3SA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC033A561JZJ3SA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC033A561JZJ3SA0
This table gives cross-reference parts and alternative options found for BC033A561JZJ3SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC033A561JZJ3SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033A561JZT9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A561JZJ3SA0 vs BC033A561JZT9AA3 |
BC033A561JZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A561JZJ3SA0 vs BC033A561JZB9AA1 |
CE0603A-561-J025GCS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, | RCD Components Inc | BC033A561JZJ3SA0 vs CE0603A-561-J025GCS |
MQ033A561JGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A561JZJ3SA0 vs MQ033A561JGJ3A |
0603N561J250YH-HK | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, | Knowles Capacitors | BC033A561JZJ3SA0 vs 0603N561J250YH-HK |
BC033A561JZJ9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A561JZJ3SA0 vs BC033A561JZJ9SA2 |
0603N561J250PHT-HB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00056uF, 0603, | Knowles Capacitors | BC033A561JZJ3SA0 vs 0603N561J250PHT-HB |
BC033A561JZT1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A561JZJ3SA0 vs BC033A561JZT1SA1 |
CMC-025/561JN0603WF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, | Tecate Group | BC033A561JZJ3SA0 vs CMC-025/561JN0603WF |
CMC-025/561JN0603TFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0603, CHIP | Tecate Group | BC033A561JZJ3SA0 vs CMC-025/561JN0603TFF |