Part Details for BC033A3R9CZT3SA2 by Kyocera AVX Components
Overview of BC033A3R9CZT3SA2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC033A3R9CZT3SA2
BC033A3R9CZT3SA2 CAD Models
BC033A3R9CZT3SA2 Part Data Attributes
|
BC033A3R9CZT3SA2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC033A3R9CZT3SA2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC033A3R9CZT3SA2
This table gives cross-reference parts and alternative options found for BC033A3R9CZT3SA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC033A3R9CZT3SA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033A3R9CZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A3R9CZT3SA2 vs BC033A3R9CZT1SA3 |
BC033A3R9CZB9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A3R9CZT3SA2 vs BC033A3R9CZB9SA2 |
0603NPO3R9CT1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | American Technical Ceramics Corp | BC033A3R9CZT3SA2 vs 0603NPO3R9CT1SB |
0603N3R9C250DT | Ceramic Capacitor, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | BC033A3R9CZT3SA2 vs 0603N3R9C250DT |
BC033A3R9CZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A3R9CZT3SA2 vs BC033A3R9CZT9SA0 |
BC033A3R9CZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A3R9CZT3SA2 vs BC033A3R9CZT6SA1 |
0603N3R9C250YH-HB | Ceramic Capacitor, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | BC033A3R9CZT3SA2 vs 0603N3R9C250YH-HB |
0603N3R9C250PHW-HB | Ceramic Capacitor, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | BC033A3R9CZT3SA2 vs 0603N3R9C250PHW-HB |
BC033A3R9CZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A3R9CZT3SA2 vs BC033A3R9CZJ6AA1 |
GMT10CG3R9C25NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | BC033A3R9CZT3SA2 vs GMT10CG3R9C25NT-15 |