Part Details for BC033A122KZT9AA1 by Kyocera AVX Components
Overview of BC033A122KZT9AA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC033A122KZT9AA1
BC033A122KZT9AA1 CAD Models
BC033A122KZT9AA1 Part Data Attributes
|
BC033A122KZT9AA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC033A122KZT9AA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for BC033A122KZT9AA1
This table gives cross-reference parts and alternative options found for BC033A122KZT9AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC033A122KZT9AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC033A122KZT3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A122KZT9AA1 vs BC033A122KZT3AA3 |
0603RN122K250NGW | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | Knowles Capacitors | BC033A122KZT9AA1 vs 0603RN122K250NGW |
0603RN122K250CT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | Knowles Capacitors | BC033A122KZT9AA1 vs 0603RN122K250CT |
0603RN122K250KW | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | Knowles Capacitors | BC033A122KZT9AA1 vs 0603RN122K250KW |
BC033A122KZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A122KZT9AA1 vs BC033A122KZJ6AA1 |
MQ033A122KG71A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC033A122KZT9AA1 vs MQ033A122KG71A |
BC033A122KZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A122KZT9AA1 vs BC033A122KZT6AA3 |
BC033A122KZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A122KZT9AA1 vs BC033A122KZB9AA1 |
MQ033A122KGJ3A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC033A122KZT9AA1 vs MQ033A122KGJ3A |
BC033A122KZJ1AA1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | BC033A122KZT9AA1 vs BC033A122KZJ1AA1 |