BC032-11-A-2-0200-0380-L-B
Global Connector Technology
Description: Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking,

Overview of BC032-11-A-2-0200-0380-L-B by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LBEE5XV2BZ-883 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification)
LBEE5ZZ2XS-846 Murata Manufacturing Co Ltd Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification)
SF-NDVVYG0002-002M Amphenol Cables on Demand Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6')

CAD Models for BC032-11-A-2-0200-0380-L-B by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC032-11-A-2-0200-0380-L-B by Global Connector Technology

BC032-11-A-2-0200-0380-L-B
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.05 inch
Body Depth
0.079 inch
Body Length
0.433 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.7272 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
0.9906 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
11
Want to compare parts?
  1. BC032-11-A-2-0200-0380-L-B
    Global Connector Technology
    Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking,
    VS

Alternate Parts for BC032-11-A-2-0200-0380-L-B

This table gives cross-reference parts and alternative options found for BC032-11-A-2-0200-0380-L-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC032-11-A-2-0200-0380-L-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC032-11-A-2-0200-0200-L-G Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Global Connector Technology BC032-11-A-2-0200-0380-L-B vs BC032-11-A-2-0200-0200-L-G
BC032-11-A-2-0200-0200-L-E Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Global Connector Technology BC032-11-A-2-0200-0380-L-B vs BC032-11-A-2-0200-0200-L-E
0469990114 Board Connector, 2 Contact(s), Right Angle, Locking, Molex BC032-11-A-2-0200-0380-L-B vs 0469990114
0930030064 Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Natural Insulator Molex BC032-11-A-2-0200-0380-L-B vs 0930030064
BC032-11-A-2-0200-0200-L-D Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Global Connector Technology BC032-11-A-2-0200-0380-L-B vs BC032-11-A-2-0200-0200-L-D
BL2-50D4GG-32U Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug MPE-Garry GmbH BC032-11-A-2-0200-0380-L-B vs BL2-50D4GG-32U
BC032-11-A-2-0200-0200-L-B Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Global Connector Technology BC032-11-A-2-0200-0380-L-B vs BC032-11-A-2-0200-0200-L-B
0930030470 Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Natural Insulator Molex BC032-11-A-2-0200-0380-L-B vs 0930030470
0464369002 Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, Molex BC032-11-A-2-0200-0380-L-B vs 0464369002
BC032-11-A-2-0200-0380-L-E Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Global Connector Technology BC032-11-A-2-0200-0380-L-B vs BC032-11-A-2-0200-0380-L-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC032-11-A-2-0200-0380-L-B by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC032-11-A-2-0200-0380-L-... by Global Connector Technology

Select Manufacturer
Which Manufacturer of BC032-11-A-2-0200-0380-L-... would you like to use for your alert(s)?
  • Please alert me when BC032-11-A-2-0200-0380-L-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC032-11-A-2-0200-0380-L-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC032-11-A-2-0200-0380-L-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC032-11-A-2-0200-0380-L-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC032-11-A-2-0200-0380-L-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC032-11-A-2-0200-0380-L-B by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: