Datasheets
BC031A560FZJ9SA0 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP

Part Details for BC031A560FZJ9SA0 by Kyocera AVX Components

Overview of BC031A560FZJ9SA0 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC031A560FZJ9SA0

BC031A560FZJ9SA0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC031A560FZJ9SA0 Part Data Attributes

BC031A560FZJ9SA0 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
BC031A560FZJ9SA0 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0603
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e0
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND
Width 0.81 mm

Alternate Parts for BC031A560FZJ9SA0

This table gives cross-reference parts and alternative options found for BC031A560FZJ9SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC031A560FZJ9SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC031A560FZB9AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP Kyocera AVX Components BC031A560FZJ9SA0 vs BC031A560FZB9AA0
CMC-100/560FN0603T13FF Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP Tecate Group BC031A560FZJ9SA0 vs CMC-100/560FN0603T13FF
BC031A560FZB1SA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP Kyocera AVX Components BC031A560FZJ9SA0 vs BC031A560FZB1SA0
C0603C560F1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Cornell Dubilier Electronics Inc BC031A560FZJ9SA0 vs C0603C560F1GAC
0603N560F101PHW-HB Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, Knowles Capacitors BC031A560FZJ9SA0 vs 0603N560F101PHW-HB
06031A560FA14A Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, Kyocera AVX Components BC031A560FZJ9SA0 vs 06031A560FA14A
BC031A560FZT6SA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP Kyocera AVX Components BC031A560FZJ9SA0 vs BC031A560FZT6SA0
06031A560FAT4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components BC031A560FZJ9SA0 vs 06031A560FAT4A
0603RN560F101CW Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, Knowles Capacitors BC031A560FZJ9SA0 vs 0603RN560F101CW
0603N560F101NH Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0603, Knowles Capacitors BC031A560FZJ9SA0 vs 0603N560F101NH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC031A560FZJ9SA0 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC031A560FZJ9SA0 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BC031A560FZJ9SA0 would you like to use for your alert(s)?
  • Please alert me when BC031A560FZJ9SA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC031A560FZJ9SA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC031A560FZJ9SA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC031A560FZJ9SA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC031A560FZJ9SA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC031A560FZJ9SA0 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: