Part Details for BC02YC472FZB3AA1 by Kyocera AVX Components
Overview of BC02YC472FZB3AA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC02YC472FZB3AA1
BC02YC472FZB3AA1 CAD Models
BC02YC472FZB3AA1 Part Data Attributes
|
BC02YC472FZB3AA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC02YC472FZB3AA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for BC02YC472FZB3AA1
This table gives cross-reference parts and alternative options found for BC02YC472FZB3AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC02YC472FZB3AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC02YC472FZB1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | BC02YC472FZB3AA1 vs BC02YC472FZB1AA3 |
MQ02YC472FGT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | BC02YC472FZB3AA1 vs MQ02YC472FGT4A |
BC02YC472FZJ6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | BC02YC472FZB3AA1 vs BC02YC472FZJ6AA3 |
BC02YC472FZJ6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | BC02YC472FZB3AA1 vs BC02YC472FZJ6SA3 |
BC02YC472FZB1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | BC02YC472FZB3AA1 vs BC02YC472FZB1AA2 |
BC02YC472FZT3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | BC02YC472FZB3AA1 vs BC02YC472FZT3AA3 |
BC02YC472FZJ3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | BC02YC472FZB3AA1 vs BC02YC472FZJ3AA3 |
BC02YC472FZB6AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | BC02YC472FZB3AA1 vs BC02YC472FZB6AA1 |
BC02YC472FZB3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | BC02YC472FZB3AA1 vs BC02YC472FZB3AA2 |
BC02YC472FZJ6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | BC02YC472FZB3AA1 vs BC02YC472FZJ6AA2 |