Part Details for BC02YC223JZJ3AA3 by Kyocera AVX Components
Overview of BC02YC223JZJ3AA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC02YC223JZJ3AA3
BC02YC223JZJ3AA3 CAD Models
BC02YC223JZJ3AA3 Part Data Attributes
|
BC02YC223JZJ3AA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC02YC223JZJ3AA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for BC02YC223JZJ3AA3
This table gives cross-reference parts and alternative options found for BC02YC223JZJ3AA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC02YC223JZJ3AA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M3253502E2Y223JGMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | BC02YC223JZJ3AA3 vs M3253502E2Y223JGMB |
BC02YC223JZB3AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | BC02YC223JZJ3AA3 vs BC02YC223JZB3AA0 |
M3253502E2Y223JZMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | BC02YC223JZJ3AA3 vs M3253502E2Y223JZMB |
MQ02YC223JGT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC02YC223JZJ3AA3 vs MQ02YC223JGT1A |
VJ0402Y223JNJAC2L | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.022 uF, SURFACE MOUNT, 0402, CHIP | BC02YC223JZJ3AA3 vs VJ0402Y223JNJAC2L |
CE0402A-223-J016RTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | BC02YC223JZJ3AA3 vs CE0402A-223-J016RTQ |
0402X223J160GT | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | BC02YC223JZJ3AA3 vs 0402X223J160GT |
BC02YC223JZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | BC02YC223JZJ3AA3 vs BC02YC223JZJ3AA2 |
BC02YC223JZJ6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | BC02YC223JZJ3AA3 vs BC02YC223JZJ6AA2 |
AU02YC223JA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0402, | BC02YC223JZJ3AA3 vs AU02YC223JA79A |