Part Details for BC02YA2R7BZB3SA3 by Kyocera AVX Components
Overview of BC02YA2R7BZB3SA3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC02YA2R7BZB3SA3
BC02YA2R7BZB3SA3 CAD Models
BC02YA2R7BZB3SA3 Part Data Attributes
|
BC02YA2R7BZB3SA3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC02YA2R7BZB3SA3
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for BC02YA2R7BZB3SA3
This table gives cross-reference parts and alternative options found for BC02YA2R7BZB3SA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC02YA2R7BZB3SA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402RN2R7B160NG | Ceramic Capacitor, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Knowles Capacitors | BC02YA2R7BZB3SA3 vs 0402RN2R7B160NG |
AU02YA2R7BA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Kyocera AVX Components | BC02YA2R7BZB3SA3 vs AU02YA2R7BA74A |
MQ02YA2R7BGB3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC02YA2R7BZB3SA3 vs MQ02YA2R7BGB3A |
BC02YA2R7BZB6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC02YA2R7BZB3SA3 vs BC02YA2R7BZB6AA0 |
0402N2R7B160SH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Knowles Capacitors | BC02YA2R7BZB3SA3 vs 0402N2R7B160SH |
BC02YA2R7BZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC02YA2R7BZB3SA3 vs BC02YA2R7BZT3SA1 |
0402RN2R7B160CW | Ceramic Capacitor, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Knowles Capacitors | BC02YA2R7BZB3SA3 vs 0402RN2R7B160CW |
BC02YA2R7BZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC02YA2R7BZB3SA3 vs BC02YA2R7BZJ6SA2 |
BC02YA2R7BZT9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC02YA2R7BZB3SA3 vs BC02YA2R7BZT9SA0 |
MQ02YA2R7BGT6A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC02YA2R7BZB3SA3 vs MQ02YA2R7BGT6A |