Datasheets
BC02YA271JZJ6AA2 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP

Part Details for BC02YA271JZJ6AA2 by Kyocera AVX Components

Overview of BC02YA271JZJ6AA2 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BC02YA271JZJ6AA2

BC02YA271JZJ6AA2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC02YA271JZJ6AA2 Part Data Attributes

BC02YA271JZJ6AA2 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
BC02YA271JZJ6AA2 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0402
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00027 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.56 mm
JESD-609 Code e0
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 16 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for BC02YA271JZJ6AA2

This table gives cross-reference parts and alternative options found for BC02YA271JZJ6AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC02YA271JZJ6AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0402RN271J160PRT Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, Knowles Capacitors BC02YA271JZJ6AA2 vs 0402RN271J160PRT
CE0402-271-J016GCW Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, RCD Components Inc BC02YA271JZJ6AA2 vs CE0402-271-J016GCW
0402YA271JAT4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Kyocera AVX Components BC02YA271JZJ6AA2 vs 0402YA271JAT4A
BC02YA271JZT3AA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP Kyocera AVX Components BC02YA271JZJ6AA2 vs BC02YA271JZT3AA1
BC02YA271JZJ6SA1 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP Kyocera AVX Components BC02YA271JZJ6AA2 vs BC02YA271JZJ6SA1
MQ02YA271JGB2A Ceramic Capacitor, Ceramic, Kyocera AVX Components BC02YA271JZJ6AA2 vs MQ02YA271JGB2A
M3253502E1Y271JZTB Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00027uF, 0402, KEMET Corporation BC02YA271JZJ6AA2 vs M3253502E1Y271JZTB
BC02YA271JZT3SA2 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP Kyocera AVX Components BC02YA271JZJ6AA2 vs BC02YA271JZT3SA2
BC02YA271JZT9SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP Kyocera AVX Components BC02YA271JZJ6AA2 vs BC02YA271JZT9SA0
BC02YA271JZT3SA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0402, CHIP Kyocera AVX Components BC02YA271JZJ6AA2 vs BC02YA271JZT3SA0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC02YA271JZJ6AA2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC02YA271JZJ6AA2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BC02YA271JZJ6AA2 would you like to use for your alert(s)?
  • Please alert me when BC02YA271JZJ6AA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC02YA271JZJ6AA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC02YA271JZJ6AA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC02YA271JZJ6AA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC02YA271JZJ6AA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC02YA271JZJ6AA2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: