Part Details for BC025A5R6DZJ6SA0 by Kyocera AVX Components
Overview of BC025A5R6DZJ6SA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC025A5R6DZJ6SA0
BC025A5R6DZJ6SA0 CAD Models
BC025A5R6DZJ6SA0 Part Data Attributes
|
BC025A5R6DZJ6SA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC025A5R6DZJ6SA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for BC025A5R6DZJ6SA0
This table gives cross-reference parts and alternative options found for BC025A5R6DZJ6SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC025A5R6DZJ6SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402N5R6D500DHT-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | BC025A5R6DZJ6SA0 vs 0402N5R6D500DHT-HS |
BC025A5R6DZB9AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | BC025A5R6DZJ6SA0 vs BC025A5R6DZB9AA0 |
0402RN5R6D500KT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | BC025A5R6DZJ6SA0 vs 0402RN5R6D500KT |
BC025A5R6DZT1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC025A5R6DZJ6SA0 vs BC025A5R6DZT1AA2 |
CL05C5R6DB5NNNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | BC025A5R6DZJ6SA0 vs CL05C5R6DB5NNNH |
BC025A5R6DZB9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC025A5R6DZJ6SA0 vs BC025A5R6DZB9AA2 |
CE0402A-5R6-D050GB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | BC025A5R6DZJ6SA0 vs CE0402A-5R6-D050GB |
BC025A5R6DZJ3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC025A5R6DZJ6SA0 vs BC025A5R6DZJ3AA3 |
0402N5R6D500S | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | BC025A5R6DZJ6SA0 vs 0402N5R6D500S |
BC025A5R6DZB1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | BC025A5R6DZJ6SA0 vs BC025A5R6DZB1AA3 |