Part Details for BC025A4R7DZT9SA0 by Kyocera AVX Components
Overview of BC025A4R7DZT9SA0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC025A4R7DZT9SA0
BC025A4R7DZT9SA0 CAD Models
BC025A4R7DZT9SA0 Part Data Attributes
|
BC025A4R7DZT9SA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC025A4R7DZT9SA0
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for BC025A4R7DZT9SA0
This table gives cross-reference parts and alternative options found for BC025A4R7DZT9SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC025A4R7DZT9SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ025A4R7DGJ4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC025A4R7DZT9SA0 vs MQ025A4R7DGJ4A |
0402N4R7D500VHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | BC025A4R7DZT9SA0 vs 0402N4R7D500VHW |
MC0402COG4R7D500NT | Ceramic Capacitor, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Metuchen Capacitors Inc | BC025A4R7DZT9SA0 vs MC0402COG4R7D500NT |
BC025A4R7DZT9AA3 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC025A4R7DZT9SA0 vs BC025A4R7DZT9AA3 |
VJ0402A4R7DNAAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Vishay Intertechnologies | BC025A4R7DZT9SA0 vs VJ0402A4R7DNAAP |
BC025A4R7DZJ1SA2 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | BC025A4R7DZT9SA0 vs BC025A4R7DZJ1SA2 |
0402H0504P70DQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Knowles Capacitors | BC025A4R7DZT9SA0 vs 0402H0504P70DQT |
MQ025A4R7DG71A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC025A4R7DZT9SA0 vs MQ025A4R7DG71A |
BC025A4R7DZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC025A4R7DZT9SA0 vs BC025A4R7DZJ3AA1 |
CMC-050/4R7DN0402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Tecate Group | BC025A4R7DZT9SA0 vs CMC-050/4R7DN0402T13FF |