Part Details for BC025A3R9CZB1AA1 by Kyocera AVX Components
Overview of BC025A3R9CZB1AA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC025A3R9CZB1AA1
BC025A3R9CZB1AA1 CAD Models
BC025A3R9CZB1AA1 Part Data Attributes
|
BC025A3R9CZB1AA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC025A3R9CZB1AA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for BC025A3R9CZB1AA1
This table gives cross-reference parts and alternative options found for BC025A3R9CZB1AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC025A3R9CZB1AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402COG500-3R9CSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | VENKEL LTD | BC025A3R9CZB1AA1 vs C0402COG500-3R9CSNP |
MC0402COG3R9C500NT | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Metuchen Capacitors Inc | BC025A3R9CZB1AA1 vs MC0402COG3R9C500NT |
BC025A3R9CZJ9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC025A3R9CZB1AA1 vs BC025A3R9CZJ9AA3 |
CE0402A-3R9-C050GTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | RCD Components Inc | BC025A3R9CZB1AA1 vs CE0402A-3R9-C050GTS |
NMC-Q0402NP03R9C50TRPF | CAP,CERAMIC,3.9PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NIC Components Corp | BC025A3R9CZB1AA1 vs NMC-Q0402NP03R9C50TRPF |
VJ0402D3R9CCAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Vishay Intertechnologies | BC025A3R9CZB1AA1 vs VJ0402D3R9CCAAC |
BC025A3R9CZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC025A3R9CZB1AA1 vs BC025A3R9CZT6AA2 |
0402N3R9C500YHT-HK | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | BC025A3R9CZB1AA1 vs 0402N3R9C500YHT-HK |
0402RN3R9C500NG | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Knowles Capacitors | BC025A3R9CZB1AA1 vs 0402RN3R9C500NG |
C0402COG3R9C500NYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402, | Eyang Technology Development Co Ltd | BC025A3R9CZB1AA1 vs C0402COG3R9C500NYC |