Part Details for BC025A0R5CZB9AA1 by Kyocera AVX Components
Overview of BC025A0R5CZB9AA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC025A0R5CZB9AA1
BC025A0R5CZB9AA1 CAD Models
BC025A0R5CZB9AA1 Part Data Attributes
|
BC025A0R5CZB9AA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC025A0R5CZB9AA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for BC025A0R5CZB9AA1
This table gives cross-reference parts and alternative options found for BC025A0R5CZB9AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC025A0R5CZB9AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA0402CG0R5C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402, | MERITEK Electronics Corporation | BC025A0R5CZB9AA1 vs MA0402CG0R5C500 |
C0402C0G500-0R5CGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | BC025A0R5CZB9AA1 vs C0402C0G500-0R5CGP |
04025U0R5C4T2A | Ceramic Capacitor, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0402 | Kyocera AVX Components | BC025A0R5CZB9AA1 vs 04025U0R5C4T2A |
C0402C0G500-0R5CPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, | VENKEL LTD | BC025A0R5CZB9AA1 vs C0402C0G500-0R5CPBR |
CL05C0R5CB5NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | BC025A0R5CZB9AA1 vs CL05C0R5CB5NNND |
C0402C0G500-0R5CNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | VENKEL LTD | BC025A0R5CZB9AA1 vs C0402C0G500-0R5CNP |
04025AR50CA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC025A0R5CZB9AA1 vs 04025AR50CA72A |
BC025A0R5CZT6SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC025A0R5CZB9AA1 vs BC025A0R5CZT6SA1 |
BC025A0R5CZT9AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC025A0R5CZB9AA1 vs BC025A0R5CZT9AA2 |
BC025A0R5CZJ9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | BC025A0R5CZB9AA1 vs BC025A0R5CZJ9AA0 |