BC020-40-A-0200-0160-L-E
Global Connector Technology
Description: Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle,

Overview of BC020-40-A-0200-0160-L-E by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDVVYG0002-002M Amphenol Cables on Demand Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6')
SF-NDYYYH0002-002M Amphenol Cables on Demand Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD
CO-058BNCX200-200 Amphenol Cables on Demand Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft

CAD Models for BC020-40-A-0200-0160-L-E by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BC020-40-A-0200-0160-L-E by Global Connector Technology

BC020-40-A-0200-0160-L-E
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.05 inch
Body Depth
0.04 inch
Body Length
1.575 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
300VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.04 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.063 inch
Terminal Pitch
1 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. BC020-40-A-0200-0160-L-E
    Global Connector Technology
    Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle,
    VS

Alternate Parts for BC020-40-A-0200-0160-L-E

This table gives cross-reference parts and alternative options found for BC020-40-A-0200-0160-L-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC020-40-A-0200-0160-L-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC020-40-A-0200-0300-L-G Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Global Connector Technology BC020-40-A-0200-0160-L-E vs BC020-40-A-0200-0300-L-G
BC020-40-A-0380-0300-L-E Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Global Connector Technology BC020-40-A-0200-0160-L-E vs BC020-40-A-0380-0300-L-E
BC020-40-C-0380-0160-L-G Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Global Connector Technology BC020-40-A-0200-0160-L-E vs BC020-40-C-0380-0160-L-G
BC020-40-A-0380-0300-L-G Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Global Connector Technology BC020-40-A-0200-0160-L-E vs BC020-40-A-0380-0300-L-G
BC020-40-C-0380-0160-L-E Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Global Connector Technology BC020-40-A-0200-0160-L-E vs BC020-40-C-0380-0160-L-E
BC020-40-A-0240-0160-L-D Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Global Connector Technology BC020-40-A-0200-0160-L-E vs BC020-40-A-0240-0160-L-D
BC020-40-A-0240-0300-L-D Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Global Connector Technology BC020-40-A-0200-0160-L-E vs BC020-40-A-0240-0300-L-D
BC020-40-A-0200-0160-L-D Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle, Global Connector Technology BC020-40-A-0200-0160-L-E vs BC020-40-A-0200-0160-L-D
BC020-40-C-0200-0300-L-E Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Global Connector Technology BC020-40-A-0200-0160-L-E vs BC020-40-C-0200-0300-L-E
BC020-40-A-0380-0160-L-E Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Global Connector Technology BC020-40-A-0200-0160-L-E vs BC020-40-A-0380-0160-L-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC020-40-A-0200-0160-L-E by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC020-40-A-0200-0160-L-E by Global Connector Technology

Select Manufacturer
Which Manufacturer of BC020-40-A-0200-0160-L-E would you like to use for your alert(s)?
  • Please alert me when BC020-40-A-0200-0160-L-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC020-40-A-0200-0160-L-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC020-40-A-0200-0160-L-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC020-40-A-0200-0160-L-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC020-40-A-0200-0160-L-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC020-40-A-0200-0160-L-E by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: