Part Details for BC020-32-A-0240-0160-L-E by Global Connector Technology
Overview of BC020-32-A-0240-0160-L-E by Global Connector Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
5962-8501602YA | Renesas Electronics Corporation | Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon |
Part Details for BC020-32-A-0240-0160-L-E
BC020-32-A-0240-0160-L-E CAD Models
BC020-32-A-0240-0160-L-E Part Data Attributes
|
BC020-32-A-0240-0160-L-E
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BC020-32-A-0240-0160-L-E
Global Connector Technology
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.05 inch | |
Body Depth | 0.04 inch | |
Body Length | 1.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.04 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.063 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BC020-32-A-0240-0160-L-E
This table gives cross-reference parts and alternative options found for BC020-32-A-0240-0160-L-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC020-32-A-0240-0160-L-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC020-32-A-0240-0160-L-D | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | BC020-32-A-0240-0160-L-E vs BC020-32-A-0240-0160-L-D |
BC020-32-A-0200-0300-L-G | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | BC020-32-A-0240-0160-L-E vs BC020-32-A-0200-0300-L-G |
BC020-32-A-0250-0160-L-G | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | BC020-32-A-0240-0160-L-E vs BC020-32-A-0250-0160-L-G |
BC020-32-A-0380-0250-L-D | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | BC020-32-A-0240-0160-L-E vs BC020-32-A-0380-0250-L-D |
BC020-32-A-0380-0160-L-G | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | BC020-32-A-0240-0160-L-E vs BC020-32-A-0380-0160-L-G |
BC020-32-A-0250-0160-L-D | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | BC020-32-A-0240-0160-L-E vs BC020-32-A-0250-0160-L-D |
BC020-32-A-0240-0300-L-D | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | BC020-32-A-0240-0160-L-E vs BC020-32-A-0240-0300-L-D |
BC020-32-A-0380-0250-L-G | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | BC020-32-A-0240-0160-L-E vs BC020-32-A-0380-0250-L-G |
BC020-32-A-0380-0300-L-E | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | BC020-32-A-0240-0160-L-E vs BC020-32-A-0380-0300-L-E |
BC020-32-A-0250-0250-L-D | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, | Global Connector Technology | BC020-32-A-0240-0160-L-E vs BC020-32-A-0250-0250-L-D |