Datasheets
BC-350X9-8 by: Phoenix Contact

Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for BC-350X9-8 by Phoenix Contact

Overview of BC-350X9-8 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BC-350X9-8

BC-350X9-8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BC-350X9-8 Part Data Attributes

BC-350X9-8 Phoenix Contact
Buy Now Datasheet
Compare Parts:
BC-350X9-8 Phoenix Contact Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature PA, UL 94V-0
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 8
Rated Current 10 A
Rated Voltage 200 V
Safety Approval CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2
Wire Gauge 16 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC-350X9-8 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC-350X9-8 by Phoenix Contact

Select Manufacturer
Which Manufacturer of BC-350X9-8 would you like to use for your alert(s)?
  • Please alert me when BC-350X9-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC-350X9-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC-350X9-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC-350X9-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC-350X9-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC-350X9-8 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: