-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Capacitance Diode, 18.6pF C(T), 16V, Silicon, Hyperabrupt, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BBY5502VH6327XTSA1CT-ND
|
DigiKey | DIODE VARACTOR 16V SGL SC79-2 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25890 In Stock |
|
$0.1438 / $0.7900 | Buy Now |
DISTI #
BBY5502VH6327XTSA1
|
Avnet Americas | Diode VAR Cap Single 16V 17.5pF 2-Pin SC79 T/R - Tape and Reel (Alt: BBY5502VH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
RFQ | |
DISTI #
726-BBY5502VH6327XTS
|
Mouser Electronics | Varactor Diodes RF DIODE RoHS: Compliant | 146519 |
|
$0.1430 / $0.4100 | Buy Now |
DISTI #
V36:1790_06391157
|
Arrow Electronics | Varactor Diode Single 16V 17.5pF 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2415 | Americas - 192000 |
|
$0.1415 / $0.1555 | Buy Now |
DISTI #
V72:2272_06391157
|
Arrow Electronics | Varactor Diode Single 16V 17.5pF 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2204 Container: Cut Strips | Americas - 11 |
|
$0.1571 / $0.2439 | Buy Now |
|
Future Electronics | BBY55 Series 16 V 20 mA 18.6 pF SMT Silicon Tuning Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 36000Reel |
|
$0.1510 / $0.1620 | Buy Now |
|
Future Electronics | BBY55 Series 16 V 20 mA 18.6 pF SMT Silicon Tuning Diode - SC-79 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1620 | Buy Now |
DISTI #
84981687
|
Verical | Varactor Diode Single 16V 17.5pF 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 | Americas - 192000 |
|
$0.1415 / $0.1555 | Buy Now |
DISTI #
84388105
|
Verical | Varactor Diode Single 16V 17.5pF 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2426 | Americas - 96000 |
|
$0.1939 | Buy Now |
DISTI #
BBY55-02V
|
TME | Diode: varicap, 16V, 20mA, SC79, single diode, reel,tape, Ir: 100nA Min Qty: 3 | 2093 |
|
$0.2020 / $0.4390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BBY5502VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY5502VH6327XTSA1
Infineon Technologies AG
Variable Capacitance Diode, 18.6pF C(T), 16V, Silicon, Hyperabrupt, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 16 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5.66% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 18.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |