Part Details for BBY53-02W by Siemens
Overview of BBY53-02W by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBY53-02W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Silicon Tuning Diode (High Q hyperabrupt tuning diode Designed for low tuning voltage operation) | 35500 |
|
RFQ |
Part Details for BBY53-02W
BBY53-02W CAD Models
BBY53-02W Part Data Attributes
|
BBY53-02W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BBY53-02W
Siemens
Variable Capacitance Diode, 5.3pF C(T), 6V, Silicon, Hyperabrupt
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 5.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for BBY53-02W
This table gives cross-reference parts and alternative options found for BBY53-02W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBY53-02W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC200A | Variable Capacitance Diode, Very High Frequency, 29.75pF C(T), 32V, Silicon, SC-79, 2 PIN | Hitachi Ltd | BBY53-02W vs HVC200A |
BB639 | Variable Capacitance Diode, Very High Frequency, 38.3pF C(T), 30V, Silicon | Siemens | BBY53-02W vs BB639 |
SMV1705-079 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 18.3pF C(T), 12V, Silicon, Hyperabrupt, SC-79, 2 PIN | Alpha Industries | BBY53-02W vs SMV1705-079 |
HVU417C | Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, PLASTIC, URP, 2 PIN | Hitachi Ltd | BBY53-02W vs HVU417C |
BB545 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 20pF C(T), 30V, Silicon | Siemens | BBY53-02W vs BB545 |
BB640E6327 | Variable Capacitance Diode, Silicon | Siemens | BBY53-02W vs BB640E6327 |
HVD355B-E | 6.8pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP-2 | Renesas Electronics Corporation | BBY53-02W vs HVD355B-E |
HVU202A | Variable Capacitance Diode, 15.29pF C(T), 34V, Silicon, URP, 2 PIN | Hitachi Ltd | BBY53-02W vs HVU202A |
HVD396C-E | 15.2pF, SILICON, VARIABLE CAPACITANCE DIODE, SFP-2 | Renesas Electronics Corporation | BBY53-02W vs HVD396C-E |
MV1626 | 12pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | BBY53-02W vs MV1626 |