Part Details for BBY40TRL13 by YAGEO Corporation
Overview of BBY40TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBY40TRL13
BBY40TRL13 CAD Models
BBY40TRL13 Part Data Attributes
|
BBY40TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BBY40TRL13
YAGEO Corporation
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 28 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 5.15 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for BBY40TRL13
This table gives cross-reference parts and alternative options found for BBY40TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBY40TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBY40 | Diodes Incorporated | Check for Price | Variable Capacitance Diode, 29pF C(T), 28V, Silicon, SOT-23, 3 PIN | BBY40TRL13 vs BBY40 |
BBY40 | Zetex / Diodes Inc | Check for Price | Variable Capacitance Diode, 29pF C(T), 28V, Silicon | BBY40TRL13 vs BBY40 |