Part Details for BBU38-25K by Eaton Bussmann
Overview of BBU38-25K by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP90N04MUK-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP48N055MHE-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for BBU38-25K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002490131
|
Sager | Specialty Fuses FUSE,PWR,25K,38KV,BBU-20 | 0 |
|
Buy Now |
Part Details for BBU38-25K
BBU38-25K CAD Models
BBU38-25K Part Data Attributes
|
BBU38-25K
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BBU38-25K
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 25A, 38000VAC, 38000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 28.76 mm | |
Body Length or Diameter | 1.24 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 38000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 38000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BBU38-25K
This table gives cross-reference parts and alternative options found for BBU38-25K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBU38-25K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBU38-25K | Electric Fuse, Fast Blow, 25A, 38000VAC, 38000A (IR), Inline/holder | Cooper Industries | BBU38-25K vs BBU38-25K |