There are no models available for this part yet.
Overview of BBU38-175E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3175EIUZ | Renesas Electronics Corporation | ±15kV ESD Protected, 3.3V, Full Fail-Safe, Low Power, High Speed or Slew Rate Limited, RS-485/RS-422 Transceivers | |
ZSSC4175EVKV1P0 | Renesas Electronics Corporation | Evaluation Kit for ZSSC4175 |
Price & Stock for BBU38-175E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M1761
|
Newark | Fuse, pwr,175E,38Kv, bbu-20 |Eaton Bussmann BBU38-175E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$842.3900 / $1,025.9900 | Buy Now | |
DISTI #
BBU38-175E-ND
|
DigiKey | FUSE PWR 175E 38KV BBU-20 Min Qty: 1 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$987.1200 | Buy Now | |
DISTI #
71390967
|
RS | FUSE, PWR, 175E, 38KV, BBU-20 | Bussmann by Eaton BBU38-175E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$869.6700 / $966.3000 | RFQ | |
DISTI #
000000000002490128
|
Sager | Specialty Fuses PWR,175E,38KV,BBU-20 Min Qty: 1 | 0 |
|
$674.9900 / $696.7600 | Buy Now |
CAD Models for BBU38-175E by Eaton Bussmann
Part Data Attributes for BBU38-175E by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Height
|
28.76 mm
|
Body Length or Diameter
|
1.24 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
38000 A
|
Rated Current
|
175 A
|
Rated Voltage(AC)
|
38000 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for BBU38-175E
This table gives cross-reference parts and alternative options found for BBU38-175E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBU38-175E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBU38-175E | Electric Fuse, 175A, 38000VAC, 10000A (IR), Inline/holder, | Eaton Corporation | BBU38-175E vs BBU38-175E |