Part Details for BBU17-200E by Eaton Bussmann
Overview of BBU17-200E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3200-EVALZ | Analog Devices | Evaluation Board | |
LTC3200EMS8#TRPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs | |
LTC3200ES6-5#TRMPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs |
Price & Stock for BBU17-200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1713
|
Newark | Fuse, pwr,200E,17Kv, bbu-20 |Eaton Bussmann BBU17-200E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$784.0400 / $954.9300 | Buy Now |
DISTI #
BBU17-200E-ND
|
DigiKey | FUSE PWR 200E 17KV BBU-20 Min Qty: 1 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$924.6600 | Buy Now |
DISTI #
71390932
|
RS | FUSE, PWR, 200E, 17KV, BBU-20 | Bussmann by Eaton BBU17-200E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$840.5200 / $933.9100 | RFQ |
DISTI #
000000000002490077
|
Sager | Specialty Fuses PWR,200E,17KV,BBU-20 Min Qty: 1 | 0 |
|
$628.2400 / $648.5000 | Buy Now |
Part Details for BBU17-200E
BBU17-200E CAD Models
BBU17-200E Part Data Attributes
|
BBU17-200E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BBU17-200E
Eaton Bussmann
ELECTRIC FUSE, 200A, 17000VAC, 14000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 19.08 mm | |
Body Length or Diameter | 1.24 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 14000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 17000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |