Part Details for BBU17-10E by Cooper Industries
Overview of BBU17-10E by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBU17-10E
BBU17-10E CAD Models
BBU17-10E Part Data Attributes
|
BBU17-10E
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BBU17-10E
Cooper Industries
Electric Fuse, 10A, 17000VAC, 14000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 19.08 mm | |
Body Length or Diameter | 1.24 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 14000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 17000 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for BBU17-10E
This table gives cross-reference parts and alternative options found for BBU17-10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBU17-10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBU17-10E | ELECTRIC FUSE, 10A, 17000VAC, 14000A (IR), INLINE/HOLDER | Eaton Bussmann | BBU17-10E vs BBU17-10E |