Part Details for BBSJ00060303121Y00 by Chilisin Electronics Corp
Overview of BBSJ00060303121Y00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBSJ00060303121Y00
BBSJ00060303121Y00 CAD Models
BBSJ00060303121Y00 Part Data Attributes
|
BBSJ00060303121Y00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BBSJ00060303121Y00
Chilisin Electronics Corp
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.25 A | |
Width | 0.3 mm |
Alternate Parts for BBSJ00060303121Y00
This table gives cross-reference parts and alternative options found for BBSJ00060303121Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBSJ00060303121Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FB060303T-400Y-S | Ferrite Chip, | Cal-Chip Electronics | BBSJ00060303121Y00 vs FB060303T-400Y-S |
BBPY00060303331Y00 | Ferrite Chip, | Chilisin Electronics Corp | BBSJ00060303121Y00 vs BBPY00060303331Y00 |
GMLB-060303-0120Y-SJ | Ferrite Chip, | Pulse Maglayers | BBSJ00060303121Y00 vs GMLB-060303-0120Y-SJ |