Part Details for BBPY00201209102Y00 by Pulse Maglayers
Overview of BBPY00201209102Y00 by Pulse Maglayers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBPY00201209102Y00
BBPY00201209102Y00 CAD Models
BBPY00201209102Y00 Part Data Attributes
|
BBPY00201209102Y00
Pulse Maglayers
Buy Now
Datasheet
|
Compare Parts:
BBPY00201209102Y00
Pulse Maglayers
Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.5 A | |
Width | 1.25 mm |
Alternate Parts for BBPY00201209102Y00
This table gives cross-reference parts and alternative options found for BBPY00201209102Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00201209102Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM05YTAG102-1 | Ferrite Chip, | Viking Tech Corp | BBPY00201209102Y00 vs CBM05YTAG102-1 |
CBM201209Y801T | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00201209102Y00 vs CBM201209Y801T |
CBM201209U801B | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00201209102Y00 vs CBM201209U801B |
BBPY00201209102Y00 | Ferrite Chip, 2 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | BBPY00201209102Y00 vs BBPY00201209102Y00 |
CBM201209Y801B | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00201209102Y00 vs CBM201209Y801B |
CTCB0805F-102P | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Central Technologies | BBPY00201209102Y00 vs CTCB0805F-102P |
BBPY00201209102Y00 | Ferrite Chip, | Chilisin Electronics Corp | BBPY00201209102Y00 vs BBPY00201209102Y00 |
CBM201209U102T | Ferrite Chip, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00201209102Y00 vs CBM201209U102T |
CBM201209Y102B | Data Line Filter, 1.5A, | Fenghua (HK) Electronics Ltd | BBPY00201209102Y00 vs CBM201209Y102B |