Part Details for BBPY00160808101Y00 by MagLayers Scientific-Technics Co Ltd
Overview of BBPY00160808101Y00 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBPY00160808101Y00
BBPY00160808101Y00 CAD Models
BBPY00160808101Y00 Part Data Attributes:
|
BBPY00160808101Y00
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BBPY00160808101Y00
MagLayers Scientific-Technics Co Ltd
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | DATA LINE FILTER |
Alternate Parts for BBPY00160808101Y00
This table gives cross-reference parts and alternative options found for BBPY00160808101Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00160808101Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH700 | Ferrite Bead | Viking Tech Corp | BBPY00160808101Y00 vs CB03YTYH700 |
CB03YTYH800 | Ferrite Bead | Viking Tech Corp | BBPY00160808101Y00 vs CB03YTYH800 |
CB03YTYH101 | Ferrite Bead | Viking Tech Corp | BBPY00160808101Y00 vs CB03YTYH101 |
CB03YTYH750 | Ferrite Bead | Viking Tech Corp | BBPY00160808101Y00 vs CB03YTYH750 |
CB03YTYH900 | Ferrite Bead | Viking Tech Corp | BBPY00160808101Y00 vs CB03YTYH900 |
BBPY00160808800Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBPY00160808101Y00 vs BBPY00160808800Y00 |